
R60QR3470AA40K | |
|---|---|
DigiKey Part Number | 399-13479-ND |
Manufacturer | |
Manufacturer Product Number | R60QR3470AA40K |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QR3470AA40K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 10 | ₹198.48600 | ₹1,984.86 |
| 50 | ₹163.97000 | ₹8,198.50 |
| 480 | ₹135.61088 | ₹65,093.22 |
| 960 | ₹129.95758 | ₹1,24,759.28 |
| 1,440 | ₹127.12576 | ₹1,83,061.09 |
| 2,880 | ₹122.96928 | ₹3,54,151.53 |
| 5,280 | ₹119.94027 | ₹6,33,284.63 |
