
R66PD1220AA10J | |
|---|---|
DigiKey Part Number | 399-R66PD1220AA10J-ND |
Manufacturer | |
Manufacturer Product Number | R66PD1220AA10J |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66PD1220AA10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.42500 | ₹434.25 |
| 50 | ₹33.23020 | ₹1,661.51 |
| 100 | ₹30.08040 | ₹3,008.04 |
| 500 | ₹24.77256 | ₹12,386.28 |
| 1,500 | ₹22.30935 | ₹33,464.02 |
| 3,000 | ₹21.10414 | ₹63,312.42 |
| 6,000 | ₹20.11218 | ₹1,20,673.08 |