680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T513X687K006BH6320

DigiKey Part Number
399-T513X687K006BH6320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T513X687K006BH6320
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T513X687K006BH6320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
B (0.1%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹1,334.39184₹6,67,195.92
Manufacturers Standard Package