
R71PI3680DQ30M | |
|---|---|
DigiKey Part Number | 399-R71PI3680DQ30MCT-ND - Cut Tape (CT) 399-R71PI3680DQ30MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71PI3680DQ30M |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI3680DQ30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 105 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹73.05800 | ₹730.58 |
| 50 | ₹57.40260 | ₹2,870.13 |
| 100 | ₹52.57550 | ₹5,257.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | ₹46.05306 | ₹15,658.04 |
| 680 | ₹43.24241 | ₹29,404.84 |
| 1,020 | ₹41.83594 | ₹42,672.66 |
| 1,700 | ₹40.27664 | ₹68,470.29 |
| 2,380 | ₹39.36521 | ₹93,689.20 |
| 3,400 | ₹38.48829 | ₹1,30,860.19 |