R71VF3150JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.23755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.69993
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹20.50160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹16.76787
Datasheet
R71VN3470CK30K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VF3150JH30J

DigiKey Part Number
399-R71VF3150JH30J-ND
Manufacturer
Manufacturer Product Number
R71VF3150JH30J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VF3150JH30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
520V
Dielectric Material
ESR (Equivalent Series Resistance)
265 mOhms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹18.05948₹18,059.48
Manufacturers Standard Package