
R71VI34704020K | |
|---|---|
DigiKey Part Number | 399-12523-ND |
Manufacturer | |
Manufacturer Product Number | R71VI34704020K |
Description | CAP FILM 0.47UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI34704020K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹84.14700 | ₹841.47 |
| 50 | ₹66.59080 | ₹3,329.54 |
| 490 | ₹52.12520 | ₹25,541.35 |
| 980 | ₹49.28113 | ₹48,295.51 |
| 1,470 | ₹47.85640 | ₹70,348.91 |
| 2,940 | ₹45.76732 | ₹1,34,555.92 |
| 5,390 | ₹44.24485 | ₹2,38,479.74 |