R47,R75,R73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73PI21504000J

DigiKey Part Number
399-12530-ND
Manufacturer
Manufacturer Product Number
R73PI21504000J
Description
CAP FILM 0.015UF 5% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73PI21504000J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in INR
Bulk
Quantitycms-unit-priceExt Price
1₹109.15000₹109.15
10₹71.25800₹712.58
50₹56.15460₹2,807.73
100₹51.50470₹5,150.47
900₹41.53328₹37,379.95
1,800₹39.46859₹71,043.46
2,700₹38.43428₹1,03,772.56
5,400₹36.91666₹1,99,349.96
Manufacturers Standard Package