
R73PI2220SE00J | |
|---|---|
DigiKey Part Number | 399-R73PI2220SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73PI2220SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PI2220SE00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹96.54100 | ₹965.41 |
| 50 | ₹77.73580 | ₹3,886.79 |
| 100 | ₹71.43640 | ₹7,143.64 |
| 500 | ₹59.89436 | ₹29,947.18 |
| 1,000 | ₹55.98149 | ₹55,981.49 |
| 3,000 | ₹50.79103 | ₹1,52,373.09 |
| 5,000 | ₹48.73684 | ₹2,43,684.20 |