
R73PI2470DQ00K | |
|---|---|
DigiKey Part Number | 399-R73PI2470DQ00KCT-ND - Cut Tape (CT) 399-R73PI2470DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R73PI2470DQ00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PI2470DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹109.40000 | ₹1,094.00 |
| 50 | ₹87.93040 | ₹4,396.52 |
| 100 | ₹81.28610 | ₹8,128.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | ₹71.63305 | ₹27,220.56 |
| 760 | ₹67.88109 | ₹51,589.63 |
| 1,140 | ₹66.00184 | ₹75,242.10 |
| 1,900 | ₹63.91873 | ₹1,21,445.59 |
| 2,660 | ₹62.70086 | ₹1,66,784.29 |
| 3,800 | ₹61.52973 | ₹2,33,812.97 |
| 4,560 | ₹60.97450 | ₹2,78,043.72 |
| 9,120 | ₹59.10455 | ₹5,39,033.50 |
| 9,500 | ₹59.00557 | ₹5,60,552.92 |