R82IC1680JH50J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82IC2470DQ60J

DigiKey Part Number
399-R82IC2470DQ60JCT-ND - Cut Tape (CT)
399-R82IC2470DQ60JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82IC2470DQ60J
Description
CAP FILM 0.047UF 5% 250VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82IC2470DQ60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
140V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹36.38000₹36.38
10₹22.09600₹220.96
50₹16.41700₹820.85
100₹14.65100₹1,465.10
500₹11.68884₹5,844.42
1,000₹10.77481₹10,774.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500₹9.81003₹24,525.07
5,000₹9.22861₹46,143.05
7,500₹8.93754₹67,031.55
12,500₹8.61502₹1,07,687.75
17,500₹8.42645₹1,47,462.88
25,000₹8.24501₹2,06,125.25
30,000₹8.15905₹2,44,771.50
60,000₹7.86954₹4,72,172.40
62,500₹7.85420₹4,90,887.50
Manufacturers Standard Package