Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73QI2100SE30K | |
|---|---|
DigiKey Part Number | 399-R73QI2100SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R73QI2100SE30K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73QI2100SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹84.42700 | ₹844.27 |
| 50 | ₹66.87020 | ₹3,343.51 |
| 100 | ₹61.43750 | ₹6,143.75 |
| 500 | ₹52.26802 | ₹26,134.01 |
| 1,750 | ₹47.51208 | ₹83,146.14 |
| 3,500 | ₹45.51577 | ₹1,59,305.20 |
| 5,250 | ₹44.51575 | ₹2,33,707.69 |


