R73QW36804030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹313.01276
Datasheet
0.68 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73QW36804030K

DigiKey Part Number
399-R73QW36804030K-ND
Manufacturer
Manufacturer Product Number
R73QW36804030K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73QW36804030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.579" (40.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
84₹456.85548₹38,375.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.