
R46KN3220DQM1M | |
|---|---|
DigiKey Part Number | 399-R46KN3220DQM1MCT-ND - Cut Tape (CT) 399-R46KN3220DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN3220DQM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3220DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.31600 | ₹613.16 |
| 50 | ₹47.72980 | ₹2,386.49 |
| 100 | ₹43.54580 | ₹4,354.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | ₹36.74821 | ₹17,051.17 |
| 928 | ₹34.51899 | ₹32,033.62 |
| 1,392 | ₹33.40236 | ₹46,496.09 |
| 2,320 | ₹32.16444 | ₹74,621.50 |
| 3,248 | ₹31.44109 | ₹1,02,120.66 |
| 4,640 | ₹30.74536 | ₹1,42,658.47 |