
R73UI1220SE00J | |
|---|---|
DigiKey Part Number | 399-R73UI1220SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73UI1220SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73UI1220SE00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹99.05700 | ₹990.57 |
| 50 | ₹79.78580 | ₹3,989.29 |
| 100 | ₹73.34670 | ₹7,334.67 |
| 500 | ₹61.53258 | ₹30,766.29 |
| 1,000 | ₹57.52651 | ₹57,526.51 |
| 3,000 | ₹52.21460 | ₹1,56,643.80 |
| 5,000 | ₹50.11170 | ₹2,50,558.50 |