R747I1150CK00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.48169
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.98001
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹18.85328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹15.64267
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.49824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹37.01581
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹29.43513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹94.12000
Datasheet
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R747I1150CK00J

DigiKey Part Number
399-R747I1150CK00JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R747I1150CK00J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
424 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹18.27266₹22,840.82
Manufacturers Standard Package