
T521X337M016ATK025 | |
|---|---|
DigiKey Part Number | 399-T521X337M016ATK025TR-ND - Tape & Reel (TR) 399-T521X337M016ATK025CT-ND - Cut Tape (CT) 399-T521X337M016ATK025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X337M016ATK025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X337M016ATK025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹679.33000 | ₹679.33 |
| 10 | ₹502.64500 | ₹5,026.45 |
| 50 | ₹432.42040 | ₹21,621.02 |
| 100 | ₹410.68000 | ₹41,068.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹373.86596 | ₹1,86,932.98 |
| 1,500 | ₹356.74769 | ₹5,35,121.53 |
| 2,500 | ₹350.41254 | ₹8,76,031.35 |
