
R74NF1270AA00J | |
|---|---|
DigiKey Part Number | 399-R74NF1270AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R74NF1270AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 236 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.34087 | ₹36,681.74 |