
R75GR51004000J | |
|---|---|
DigiKey Part Number | 399-19784-ND |
Manufacturer | |
Manufacturer Product Number | R75GR51004000J |
Description | CAP FILM 10UF 5% 160VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GR51004000J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹650.44000 | ₹650.44 |
| 10 | ₹480.93300 | ₹4,809.33 |
| 50 | ₹413.26120 | ₹20,663.06 |
| 112 | ₹389.26786 | ₹43,598.00 |
| 560 | ₹354.94048 | ₹1,98,766.67 |
| 1,008 | ₹345.79032 | ₹3,48,556.64 |
| 2,576 | ₹333.97197 | ₹8,60,311.79 |