
R75II347050H4J | |
|---|---|
DigiKey Part Number | 399-R75II347050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75II347050H4J |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II347050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.10500 | ₹601.05 |
| 50 | ₹46.74200 | ₹2,337.10 |
| 100 | ₹42.62330 | ₹4,262.33 |
| 700 | ₹34.58531 | ₹24,209.72 |
| 1,400 | ₹32.63107 | ₹45,683.50 |
| 2,800 | ₹31.02195 | ₹86,861.46 |
| 5,600 | ₹29.69755 | ₹1,66,306.28 |