
R75II368050H4J | |
|---|---|
DigiKey Part Number | 399-R75II368050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75II368050H4J |
Description | CAP FILM 0.68UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II368050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹70.07600 | ₹700.76 |
| 50 | ₹54.92380 | ₹2,746.19 |
| 100 | ₹50.26450 | ₹5,026.45 |
| 500 | ₹42.38844 | ₹21,194.22 |
| 1,000 | ₹39.95163 | ₹39,951.63 |
| 2,500 | ₹37.37914 | ₹93,447.85 |
| 5,000 | ₹35.82815 | ₹1,79,140.75 |