
R75IN43304040J | |
|---|---|
DigiKey Part Number | 399-12560-ND |
Manufacturer | |
Manufacturer Product Number | R75IN43304040J |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IN43304040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹188.32900 | ₹1,883.29 |
| 50 | ₹155.17340 | ₹7,758.67 |
| 200 | ₹136.49885 | ₹27,299.77 |
| 600 | ₹126.08377 | ₹75,650.26 |
| 1,000 | ₹122.23301 | ₹1,22,233.01 |
| 2,600 | ₹116.35491 | ₹3,02,522.77 |
| 5,000 | ₹113.14775 | ₹5,65,738.75 |