
R75LI3100AA00K | |
|---|---|
DigiKey Part Number | 399-R75LI3100AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R75LI3100AA00K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75LI3100AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹48.64300 | ₹486.43 |
| 50 | ₹37.47940 | ₹1,873.97 |
| 100 | ₹34.05020 | ₹3,405.02 |
| 500 | ₹28.24282 | ₹14,121.41 |