0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MN368050H3J

DigiKey Part Number
399-R75MN368050H3J-ND
Manufacturer
Manufacturer Product Number
R75MN368050H3J
Description
CAP FILM 0.68UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MN368050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
9.4 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹139.78000₹139.78
10₹92.25400₹922.54
50₹73.35600₹3,667.80
300₹60.34103₹18,102.31
600₹56.82482₹34,094.89
1,200₹53.93063₹64,716.76
2,700₹51.18673₹1,38,204.17
5,100₹49.43134₹2,52,099.83
Manufacturers Standard Package