3.28' (1.00m) Power Cord Black To Cable SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX21111M0A00SR(R)

DigiKey Part Number
1939-PX21111M0A00SR(R)-ND
Manufacturer
Manufacturer Product Number
PX21111M0A00SR(R)
Description
PHOENIX 1805301 POWER CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black To Cable SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
-
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
16 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
12A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹809.79000₹809.79
5₹746.79200₹3,733.96
10₹721.16600₹7,211.66
25₹688.79360₹17,219.84
50₹665.23620₹33,261.81
100₹642.48950₹64,248.95
250₹613.61492₹1,53,403.73
500₹592.63500₹2,96,317.50
Manufacturers Standard Package