
R75MW51004030J | |
|---|---|
DigiKey Part Number | 399-13012-ND |
Manufacturer | |
Manufacturer Product Number | R75MW51004030J |
Description | CAP FILM 10UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MW51004030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.736" (44.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹626.21000 | ₹626.21 |
| 10 | ₹461.64300 | ₹4,616.43 |
| 72 | ₹384.89694 | ₹27,712.58 |
| 144 | ₹366.56396 | ₹52,785.21 |
| 504 | ₹341.25675 | ₹1,71,993.40 |
| 1,008 | ₹330.63095 | ₹3,33,276.00 |
| 2,520 | ₹319.40278 | ₹8,04,895.01 |