
R75PD1680Z340J | |
|---|---|
DigiKey Part Number | 399-12566-ND |
Manufacturer | |
Manufacturer Product Number | R75PD1680Z340J |
Description | CAP FILM 6800PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PD1680Z340J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.16300 | ₹401.63 |
| 50 | ₹30.58360 | ₹1,529.18 |
| 100 | ₹27.63900 | ₹2,763.90 |
| 500 | ₹22.67030 | ₹11,335.15 |
| 1,500 | ₹20.36425 | ₹30,546.37 |
| 3,000 | ₹19.23608 | ₹57,708.24 |
| 6,000 | ₹18.30732 | ₹1,09,843.92 |