
R75PF218050H3J | |
|---|---|
DigiKey Part Number | 399-R75PF218050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PF218050H3J |
Description | CAP FILM 0.018UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PF218050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 61.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹37.18100 | ₹371.81 |
| 50 | ₹28.19800 | ₹1,409.90 |
| 100 | ₹25.43050 | ₹2,543.05 |
| 500 | ₹20.77116 | ₹10,385.58 |
| 1,500 | ₹18.61049 | ₹27,915.73 |
| 3,000 | ₹17.55407 | ₹52,662.21 |
| 6,000 | ₹16.68433 | ₹1,00,105.98 |