R66ED3100DQ7AK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,209
Unit Price: ₹59.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,200
Unit Price: ₹76.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,545
Unit Price: ₹50.32000
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66ED3100DQ7AK

DigiKey Part Number
399-R66ED3100DQ7AKCT-ND - Cut Tape (CT)
399-R66ED3100DQ7AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66ED3100DQ7AK
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66ED3100DQ7AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹48.08400₹480.84
50₹37.03220₹1,851.61
100₹33.63080₹3,363.08
500₹27.88126₹13,940.63
1,000₹26.10233₹26,102.33
Tape & Box (TB)
QuantityUnit PriceExt Price
2,800₹24.02601₹67,272.83
5,600₹22.93008₹1,28,408.45
8,400₹22.38117₹1,88,001.83
14,000₹21.77264₹3,04,816.96
19,600₹21.41690₹4,19,771.24
28,000₹21.07465₹5,90,090.20
33,600₹20.91244₹7,02,657.98
Manufacturers Standard Package