Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PN347050H3J | |
|---|---|
DigiKey Part Number | 399-R75PN347050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PN347050H3J |
Description | CAP FILM 0.47UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN347050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹85.82400 | ₹858.24 |
| 50 | ₹67.98860 | ₹3,399.43 |
| 250 | ₹56.70180 | ₹14,175.45 |
| 500 | ₹53.20920 | ₹26,604.60 |
| 1,000 | ₹50.33535 | ₹50,335.35 |
| 2,500 | ₹47.30084 | ₹1,18,252.10 |
| 5,000 | ₹45.47104 | ₹2,27,355.20 |
