
R75PN3470AA30K | |
|---|---|
DigiKey Part Number | 399-R75PN3470AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R75PN3470AA30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PN3470AA30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹104.92700 | ₹1,049.27 |
| 50 | ₹84.01640 | ₹4,200.82 |
| 360 | ₹68.48136 | ₹24,653.29 |
| 720 | ₹64.77592 | ₹46,638.66 |
| 1,080 | ₹62.92040 | ₹67,954.03 |
| 2,520 | ₹59.65975 | ₹1,50,342.57 |
| 5,040 | ₹57.51240 | ₹2,89,862.50 |