
R75QD1470Z330J | |
|---|---|
DigiKey Part Number | 399-12570-ND |
Manufacturer | |
Manufacturer Product Number | R75QD1470Z330J |
Description | CAP FILM 4700PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QD1470Z330J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.52800 | ₹625.28 |
| 50 | ₹48.77360 | ₹2,438.68 |
| 100 | ₹44.52430 | ₹4,452.43 |
| 500 | ₹37.33776 | ₹18,668.88 |
| 1,000 | ₹35.11714 | ₹35,117.14 |
| 3,000 | ₹32.37313 | ₹97,119.39 |
| 5,000 | ₹31.35858 | ₹1,56,792.90 |