
R75QD1820AA30J | |
|---|---|
DigiKey Part Number | 399-13448-ND |
Manufacturer | |
Manufacturer Product Number | R75QD1820AA30J |
Description | CAP FILM 8200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QD1820AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹72.21900 | ₹722.19 |
| 50 | ₹56.75020 | ₹2,837.51 |
| 100 | ₹51.96050 | ₹5,196.05 |
| 500 | ₹43.88502 | ₹21,942.51 |
| 1,000 | ₹41.38577 | ₹41,385.77 |
| 3,000 | ₹38.29851 | ₹1,14,895.53 |
| 5,000 | ₹37.15643 | ₹1,85,782.15 |
