
R75QI215050H0J | |
|---|---|
DigiKey Part Number | 399-R75QI215050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QI215050H0J |
Description | CAP FILM 0.015UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI215050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 74.3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.14900 | ₹321.49 |
| 50 | ₹24.19100 | ₹1,209.55 |
| 100 | ₹21.75890 | ₹2,175.89 |
| 500 | ₹17.63266 | ₹8,816.33 |
| 1,000 | ₹16.36067 | ₹16,360.67 |
| 3,000 | ₹14.78893 | ₹44,366.79 |
| 5,000 | ₹14.20788 | ₹71,039.40 |