0.027 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QI22704000J

DigiKey Part Number
399-12572-ND
Manufacturer
Manufacturer Product Number
R75QI22704000J
Description
CAP FILM 0.027UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QI22704000J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹38.67200₹386.72
50₹29.42820₹1,471.41
100₹26.57660₹2,657.66
900₹20.47297₹18,425.67
1,800₹19.21029₹34,578.52
2,700₹18.57784₹50,160.17
5,400₹17.65046₹95,312.48
Manufacturers Standard Package

Other Suppliers on DigiKey

2,120In Stock
Ships from WEC