R75TI13305030J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹252.96389
Datasheet

Parametric Equivalent


KEMET
In Stock: 41
Unit Price: ₹927.00000
Datasheet
3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75TI13305030J

DigiKey Part Number
399-R75TI13305030J-ND
Manufacturer
Manufacturer Product Number
R75TI13305030J
Description
CAP FILM 3300PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75TI13305030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
241.1 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹33.54700₹335.47
50₹25.29060₹1,264.53
100₹22.75600₹2,275.60
500₹18.48996₹9,244.98
1,500₹16.51007₹24,765.10
3,000₹15.54156₹46,624.68
6,000₹14.74467₹88,468.02
Manufacturers Standard Package