
R75TI2330AA30J | |
|---|---|
DigiKey Part Number | 399-17930-ND |
Manufacturer | |
Manufacturer Product Number | R75TI2330AA30J |
Description | CAP FILM 0.033UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI2330AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.06500 | ₹770.65 |
| 50 | ₹60.73860 | ₹3,036.93 |
| 450 | ₹47.63669 | ₹21,436.51 |
| 900 | ₹44.92290 | ₹40,430.61 |
| 1,350 | ₹43.56411 | ₹58,811.55 |
| 2,700 | ₹41.57062 | ₹1,12,240.67 |
| 5,400 | ₹39.92934 | ₹2,15,618.44 |