
R75UW322050L3J | |
|---|---|
DigiKey Part Number | 399-R75UW322050L3J-ND |
Manufacturer | |
Manufacturer Product Number | R75UW322050L3J |
Description | CAP FILM 0.22UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UW322050L3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹512.52000 | ₹512.52 |
| 10 | ₹372.46400 | ₹3,724.64 |
| 50 | ₹316.60880 | ₹15,830.44 |
| 108 | ₹297.60852 | ₹32,141.72 |
| 540 | ₹268.99346 | ₹1,45,256.47 |
| 1,080 | ₹260.12872 | ₹2,80,939.02 |
| 2,592 | ₹251.13052 | ₹6,50,930.31 |