
R75UR32204040J | |
|---|---|
DigiKey Part Number | 399-20915-ND |
Manufacturer | |
Manufacturer Product Number | R75UR32204040J |
Description | CAP FILM 0.22UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UR32204040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹367.15000 | ₹367.15 |
| 10 | ₹260.45500 | ₹2,604.55 |
| 50 | ₹217.92480 | ₹10,896.24 |
| 176 | ₹195.78063 | ₹34,457.39 |
| 528 | ₹181.90860 | ₹96,047.74 |
| 1,056 | ₹175.11732 | ₹1,84,923.89 |
| 2,640 | ₹167.94200 | ₹4,43,366.88 |
| 5,104 | ₹163.80635 | ₹8,36,067.61 |