
R76IF2470DQ30K | |
|---|---|
DigiKey Part Number | 399-R76IF2470DQ30KCT-ND - Cut Tape (CT) 399-R76IF2470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76IF2470DQ30K |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IF2470DQ30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.31600 | ₹613.16 |
| 50 | ₹47.72980 | ₹2,386.49 |
| 100 | ₹43.54580 | ₹4,354.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹34.96106 | ₹27,968.85 |
| 1,600 | ₹33.04725 | ₹52,875.60 |
| 2,400 | ₹32.08860 | ₹77,012.64 |
| 4,000 | ₹31.02628 | ₹1,24,105.12 |
| 5,600 | ₹30.40543 | ₹1,70,270.41 |
| 8,000 | ₹29.80811 | ₹2,38,464.88 |