
R76II3220SE30K | |
|---|---|
DigiKey Part Number | 399-7629-ND |
Manufacturer | |
Manufacturer Product Number | R76II3220SE30K |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76II3220SE30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹78.74200 | ₹787.42 |
| 50 | ₹62.21100 | ₹3,110.55 |
| 100 | ₹57.11370 | ₹5,711.37 |
| 500 | ₹48.50144 | ₹24,250.72 |
| 1,000 | ₹45.83540 | ₹45,835.40 |
| 3,000 | ₹42.54220 | ₹1,27,626.60 |
| 5,000 | ₹41.32426 | ₹2,06,621.30 |