
R76PD0680Z300J | |
|---|---|
DigiKey Part Number | 399-R76PD0680Z300J-ND |
Manufacturer | |
Manufacturer Product Number | R76PD0680Z300J |
Description | CAP FILM 680PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PD0680Z300J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 936 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.95900 | ₹429.59 |
| 50 | ₹32.87600 | ₹1,643.80 |
| 100 | ₹29.75430 | ₹2,975.43 |
| 500 | ₹24.48742 | ₹12,243.71 |
| 1,750 | ₹21.75866 | ₹38,077.65 |
| 3,500 | ₹20.61461 | ₹72,151.13 |
| 5,250 | ₹20.04156 | ₹1,05,218.19 |