R76PD12205000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.29493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.92392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹27.14881
Datasheet

Parametric Equivalent


KEMET
In Stock: 589
Unit Price: ₹84.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.73693
Datasheet

Parametric Equivalent


WEC
In Stock: 5,600
Unit Price: ₹26.64021
Datasheet
New at DigiKey
Image for R76PD12205000J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PD12205000J

DigiKey Part Number
399-R76PD12205000J-ND
Manufacturer
Manufacturer Product Number
R76PD12205000J
Description
2200 630V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
289 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,500₹27.66444₹41,496.66
Manufacturers Standard Package