
R76PR36804040J | |
|---|---|
DigiKey Part Number | 399-R76PR36804040J-ND |
Manufacturer | |
Manufacturer Product Number | R76PR36804040J |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PR36804040J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹326.15000 | ₹326.15 |
| 10 | ₹228.86500 | ₹2,288.65 |
| 50 | ₹190.36040 | ₹9,518.02 |
| 288 | ₹164.19503 | ₹47,288.17 |
| 576 | ₹156.90840 | ₹90,379.24 |
| 1,152 | ₹150.90874 | ₹1,73,846.87 |
| 2,592 | ₹145.21953 | ₹3,76,409.02 |
| 5,184 | ₹141.28141 | ₹7,32,402.83 |