R76QD0330500EJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.22687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.68474
Datasheet
New at DigiKey
Image for R76QD0330500EJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QD0330500EJ

DigiKey Part Number
399-R76QD0330500EJ-ND
Manufacturer
Manufacturer Product Number
R76QD0330500EJ
Description
330 100V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.929 Ohms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,500₹32.86297₹49,294.45
Manufacturers Standard Package