
R76QD0470SE00K | |
|---|---|
DigiKey Part Number | 399-13449-ND |
Manufacturer | |
Manufacturer Product Number | R76QD0470SE00K |
Description | CAP FILM 470PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QD0470SE00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹52.09100 | ₹520.91 |
| 50 | ₹40.23780 | ₹2,011.89 |
| 100 | ₹36.57550 | ₹3,657.55 |
| 500 | ₹30.39540 | ₹15,197.70 |
| 1,500 | ₹27.52963 | ₹41,294.44 |
| 3,000 | ₹26.12749 | ₹78,382.47 |
| 6,000 | ₹24.97292 | ₹1,49,837.52 |
