Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QD1100SE40J | |
|---|---|
DigiKey Part Number | 399-6021-ND |
Manufacturer | |
Manufacturer Product Number | R76QD1100SE40J |
Description | CAP FILM 1000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QD1100SE40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.91200 | ₹559.12 |
| 50 | ₹43.35020 | ₹2,167.51 |
| 100 | ₹39.47360 | ₹3,947.36 |
| 500 | ₹32.92634 | ₹16,463.17 |
| 2,000 | ₹29.23385 | ₹58,467.70 |
| 4,000 | ₹27.86168 | ₹1,11,446.72 |
| 6,000 | ₹27.17459 | ₹1,63,047.54 |

