
R76QF112050H0J | |
|---|---|
DigiKey Part Number | 399-R76QF112050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R76QF112050H0J |
Description | CAP FILM 1200PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF112050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.592 Ohms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.70800 | ₹327.08 |
| 50 | ₹24.65700 | ₹1,232.85 |
| 100 | ₹22.17830 | ₹2,217.83 |
| 500 | ₹17.99608 | ₹8,998.04 |
| 1,800 | ₹15.78882 | ₹28,419.88 |
| 3,600 | ₹14.88750 | ₹53,595.00 |
| 5,400 | ₹14.43606 | ₹77,954.72 |