
R76QF127050H0J | |
|---|---|
DigiKey Part Number | 399-R76QF127050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R76QF127050H0J |
Description | CAP FILM 2700PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF127050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 707 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.54700 | ₹335.47 |
| 50 | ₹25.30940 | ₹1,265.47 |
| 100 | ₹22.77470 | ₹2,277.47 |
| 500 | ₹18.50674 | ₹9,253.37 |
| 1,800 | ₹16.25164 | ₹29,252.95 |
| 3,600 | ₹15.33117 | ₹55,192.21 |
| 5,400 | ₹14.87007 | ₹80,298.38 |