0.018 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI218050H4J

DigiKey Part Number
399-R76QI218050H4J-ND
Manufacturer
Manufacturer Product Number
R76QI218050H4J
Description
CAP FILM 0.018UF 5% 1KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI218050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
106 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,252
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹36.24900₹362.49
50₹27.45260₹1,372.63
100₹24.75020₹2,475.02
500₹20.18782₹10,093.91
1,000₹18.77791₹18,777.91
3,000₹17.03844₹51,115.32
5,000₹16.39533₹81,976.65
Manufacturers Standard Package