
LDEIA1100JA0N00 | |
|---|---|
DigiKey Part Number | 399-LDEIA1100JA0N00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDEIA1100JA0N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIA1100JA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |